LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2337/98 product image
Images for reference only

VISHAY M39003/01-2337/98

Manufacturer
MPN
M39003/01-2337/98
LCSC Part #
C4978930
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
82nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2337/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7939$ 14.79
200+$ 5.7248$ 1144.96
500+$ 5.5248$ 2762.40
1,000+$ 5.4248$ 5424.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance82nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece