LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2700/TR product image
Images for reference only

VISHAY M39003/01-2700/TR

Manufacturer
MPN
M39003/01-2700/TR
LCSC Part #
C4978903
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2700/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2961$ 6.30
200+$ 2.4366$ 487.32
500+$ 2.3518$ 1175.90
1,000+$ 2.3094$ 2309.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece