LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7062/TR product image
Images for reference only

VISHAY M39003/01-7062/TR

Manufacturer
MPN
M39003/01-7062/TR
LCSC Part #
C4978902
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7062/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.4037$ 37.40
200+$ 14.4757$ 2895.14
500+$ 13.9665$ 6983.25
1,000+$ 13.715$ 13715.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating15V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece