LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6370H product image
Images for reference only

VISHAY M39003/01-6370H

Manufacturer
MPN
M39003/01-6370H
LCSC Part #
C4978558
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6370H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.1551$ 36.16
200+$ 13.9923$ 2798.46
500+$ 13.4998$ 6749.90
1,000+$ 13.2574$ 13257.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Voltage Rating100V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece