LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X0025C2TE3 product image
Images for reference only

VISHAY 293D225X0025C2TE3RoHS

Manufacturer
MPN
293D225X0025C2TE3
LCSC Part #
C4978535
Packaging
2312
Customer #
Key Attributes
2.2uF ±20% 25V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 293D225X0025C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2801$ 0.28
200+$ 0.1084$ 21.68
500+$ 0.1046$ 52.30
1,000+$ 0.1027$ 102.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance2.2uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)3.2Ω
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece