LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2065 product image
Images for reference only

VISHAY M39003/03-2065

Manufacturer
MPN
M39003/03-2065
LCSC Part #
C4978522
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
8.2uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-2065
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7994$ 21.80
200+$ 8.4363$ 1687.26
500+$ 8.1395$ 4069.75
1,000+$ 7.9935$ 7993.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance8.2uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece