LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0208/HSD product image
Images for reference only

VISHAY M39003/03-0208/HSD

Manufacturer
MPN
M39003/03-0208/HSD
LCSC Part #
C4978502
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
390uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0208/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.4627$ 21.46
200+$ 8.3054$ 1661.08
500+$ 8.0145$ 4007.25
1,000+$ 7.8705$ 7870.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance390uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece