LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0248 product image
Images for reference only

VISHAY M39003/09-0248

Manufacturer
MPN
M39003/09-0248
LCSC Part #
C4978495
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
82uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0248
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1883$ 67.19
200+$ 26.001$ 5200.20
500+$ 25.0873$ 12543.65
1,000+$ 24.6358$ 24635.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance82uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece