SEMITEC 103KT1608T-1P
| Manufacturer | |
| Mfr. Part # | 103KT1608T-1P |
| LCSC Part # | C497234 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3435K 0603 |
| Description | NTC Thermistor 10kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | SEMITEC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
325 
325
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1879 | $ 0.94 |
50+ | $ 0.1834 | $ 9.17 |
150+ | $ 0.1805 | $ 27.08 |
500+ | $ 0.1776 | $ 88.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$