LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCD162-16IO1 product image
  • MCD162-16IO1 thumbnail 1
  • MCD162-16IO1 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse/IXYS MCD162-16IO1RoHS

Manufacturer
MPN
MCD162-16IO1
LCSC Part #
C497194
Packaging
Screw Terminals
Customer #
Key Attributes
SCR and Diode 1.6kV 300A Screw Terminals
Datasheetpdf iconLittelfuse/IXYS MCD162-16IO1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingScrew Terminals
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Current - On State(It(RMS))300A
Peak off - state voltage(Vdrm)1.6kV
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)2.5V
Operating Temperature-40℃~+125℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece

Features

AI Translation
  • Thyristor for line frequency
  • Planar passivated chip
  • Long-term stability
  • Direct Copper Bonded Al2O3-ceramic

Applications

AI Translation
  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC Motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 46.4383$ 46.44
30+$ 44.227$ 1326.81
Standard Packaging6/Full Box
Better price for more quantity?
$