Samtec PCIE-036-02-F-D-EMS2
| Manufacturer | |
| MPN | PCIE-036-02-F-D-EMS2 |
| LCSC Part # | C4971497 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN 36POS 1mm Clamp Plate |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 36P | |
| Contact Plating | Gold | |
| Mounting Type | Clamping plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.00 mm pitch
- Supports 1, 4, 8, and 16 lane PCI Express links
- PCIE 3.0 solution (PCIE)
- PCIE 4.0 low-profile space-saving solution (PCIE-LP)
- PCIE 4.0 ultra-low-profile body design (PCIE-G4)
- PCIE 5.0 solution with differential pair signaling (PCIE-G5)
- Vertical, right-angle, and edge-mount orientations
- Compatible with 0.062 in (1.60 mm) thick cards
- Alignment pin and solder tab options available
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2579 | $ 4.26 |
| 10+ | $ 4.1556 | $ 41.56 |
| 30+ | $ 4.0874 | $ 122.62 |
| 100+ | $ 4.0175 | $ 401.75 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 36P | |
| Contact Plating | Gold | |
| Mounting Type | Clamping plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.00 mm pitch
- Supports 1, 4, 8, and 16 lane PCI Express links
- PCIE 3.0 solution (PCIE)
- PCIE 4.0 low-profile space-saving solution (PCIE-LP)
- PCIE 4.0 ultra-low-profile body design (PCIE-G4)
- PCIE 5.0 solution with differential pair signaling (PCIE-G5)
- Vertical, right-angle, and edge-mount orientations
- Compatible with 0.062 in (1.60 mm) thick cards
- Alignment pin and solder tab options available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

