BAT WIRELESS BWGMRJWX50-10ZJ
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BWGMRJWX50-10ZJ |
| LCSC Part # | C497020 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT RUBBER DUCKY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 3dBi | |
| Connector Type | SMA | |
| Bandwidth | 1.37GHz | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 50mm | |
| Diameter (φD) | 10mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,844
1,844 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8854$ 0.8412 | $ 0.84 |
| 10+ | $ 0.7097$ 0.6743 | $ 6.74 |
| 30+ | $ 0.6218$ 0.5908 | $ 17.72 |
| 100+ | $ 0.5355$ 0.5088 | $ 50.88 |
| 500+ | $ 0.4834$ 0.4593 | $ 229.65 |
| 1,000+ | $ 0.4558$ 0.4331 | $ 433.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 3dBi | |
| Connector Type | SMA | |
| Bandwidth | 1.37GHz | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 50mm | |
| Diameter (φD) | 10mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



