BAT WIRELESS BW2.4JWX195-13KJ
| Manufacturer |
BAT WIRELESS
Asian Brands |
| Mfr. Part # | BW2.4JWX195-13KJ |
| LCSC Part # | C497018 |
| Package | - |
| Customer # | |
| Description | Rubber Ducky Antenna 8dBi 100MHz 2.45GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,588 
2,588
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0212 | $ 1.02 |
10+ | $ 0.9278 | $ 9.28 |
50+ | $ 0.8126 | $ 40.63 |
100+ | $ 0.755 | $ 75.50 |
500+ | $ 0.7286 | $ 364.30 |
1,000+ | $ 0.7161 | $ 716.10 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$