BAT WIRELESS BW2.4GJWX50-10WJ
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW2.4GJWX50-10WJ |
| LCSC Part # | C497015 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT 2.45GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 3dBi | |
| Connector Type | SMA | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,776
1,776 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7226$ 0.6865 | $ 0.69 |
| 10+ | $ 0.64$ 0.6080 | $ 6.08 |
| 30+ | $ 0.5995$ 0.5696 | $ 17.09 |
| 100+ | $ 0.559$ 0.5311 | $ 53.11 |
| 500+ | $ 0.5347$ 0.5080 | $ 254.00 |
| 1,000+ | $ 0.5217$ 0.4957 | $ 495.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 3dBi | |
| Connector Type | SMA | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



