Nexperia PBSS4350Z,135
| Manufacturer | |
| MPN | PBSS4350Z,135 |
| LCSC Part # | C49693 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 50V 3A 100MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
951
951
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4537 | $ 0.45 |
10+ | $ 0.3601 | $ 3.60 |
30+ | $ 0.3197 | $ 9.59 |
100+ | $ 0.2681 | $ 26.81 |
500+ | $ 0.2455 | $ 122.75 |
1,000+ | $ 0.2326 | $ 232.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$