Nexperia PBSS5350Z,135
| Manufacturer | |
| Mfr. Part # | PBSS5350Z,135 |
| LCSC Part # | C49692 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 50V 3A 100MHz 1.35W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
882
882
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4404 | $ 0.44 |
10+ | $ 0.3542 | $ 3.54 |
30+ | $ 0.3111 | $ 9.33 |
100+ | $ 0.2729 | $ 27.29 |
500+ | $ 0.2633 | $ 131.65 |
1,000+ | $ 0.2569 | $ 256.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$