MEIHUA MHT192WDT-CYAN
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHT192WDT-CYAN |
| LCSC Part # | C496821 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED FROSTED GREEN LENS 0603 SMD |
| Description | 20mA 1420mcd 3.4V 100mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
12,710 
12,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0531 $ 0.0505 | $ 0.51 |
100+ | $ 0.0426 $ 0.0405 | $ 4.05 |
300+ | $ 0.0374 $ 0.0356 | $ 10.68 |
1,000+ | $ 0.0335 $ 0.0319 | $ 31.90 |
4,000+ | $ 0.0247 $ 0.0235 | $ 94.00 |
8,000+ | $ 0.0231 $ 0.0220 | $ 176.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$