LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0402-FX-1212GLF product image
  • CR0402-FX-1212GLF thumbnail 1
  • CR0402-FX-1212GLF thumbnail 2
  • CR0402-FX-1212GLF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CR0402-FX-1212GLFRoHS

Manufacturer
MPN
CR0402-FX-1212GLF
LCSC Part #
C49680735
Packaging
0402
Customer #
Key Attributes
12.1kΩ 62.5mW 50V Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconBOURNS CR0402-FX-1212GLF
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0031$ 0.31
1,000+$ 0.003$ 3.00
10,000+$ 0.0029$ 29.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0402
Resistance12.1kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece