Semiment SC60224SS-TB
| Manufacturer | SemimentAsian Brands |
| MPN | SC60224SS-TB |
| LCSC Part # | C496751 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 12-bit high-precision magnetic rotary encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Semiment | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 16mA | |
| Linear Range | - | |
| Features | Programmable transmission;Zero position programming;Fault diagnosis | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3506 | $ 3.35 |
| 10+ | $ 2.874 | $ 28.74 |
| 30+ | $ 2.5903 | $ 77.71 |
| 80+ | $ 2.3034 | $ 184.27 |
| 480+ | $ 2.1705 | $ 1041.84 |
| 800+ | $ 2.1105 | $ 1688.40 |
Standard Packaging80/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Semiment | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 16mA | |
| Linear Range | - | |
| Features | Programmable transmission;Zero position programming;Fault diagnosis | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



