LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HSEC8-160-01-L-DV-A-WT-TR product image
Images for reference only

Samtec HSEC8-160-01-L-DV-A-WT-TRRoHS

Manufacturer
MPN
HSEC8-160-01-L-DV-A-WT-TR
LCSC Part #
C4966088
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN 120POS 0.8mm SMD
Datasheetpdf iconSamtec HSEC8-160-01-L-DV-A-WT-TR
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0124$ 7.01
Standard Packaging275/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.8mm
Pitch0.8mm
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃
Number of Pins120P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging275
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.