LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206F0R049T5G00 product image
  • GR1206F0R049T5G00 thumbnail 1
  • GR1206F0R049T5G00 thumbnail 2
  • GR1206F0R049T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206F0R049T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F0R049T5G00
LCSC Part #
C49656567
Packaging
1206
Customer #
Key Attributes
49mΩ 333mW Thick Film Resistor ±800ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR1206F0R049T5G00
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0087$ 0.44
500+$ 0.0068$ 3.40
1,500+$ 0.0057$ 8.55
5,000+$ 0.0051$ 25.50
25,000+$ 0.0046$ 115.00
50,000+$ 0.0043$ 215.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Resistance49mΩ
Power(Watts)333mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece