GiantOhm GR1206J0R082T5G00
| Manufacturer |
GiantOhm
Asian Brands |
| Mfr. Part # | GR1206J0R082T5G00 |
| LCSC Part # | C49656185 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 82mΩ ±5% 333mW 1206 |
| Description | 333mW 82mΩ 200V Thick Film Resistor ±800ppm/℃ ±5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | GiantOhm | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,800
4,800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0056 | $ 0.56 |
1,000+ | $ 0.0044 | $ 4.40 |
5,000+ | $ 0.0038 | $ 19.00 |
10,000+ | $ 0.0034 | $ 34.00 |
50,000+ | $ 0.0031 | $ 155.00 |
100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$