LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206J0R025T5G00 product image
  • GR1206J0R025T5G00 thumbnail 1
  • GR1206J0R025T5G00 thumbnail 2
  • GR1206J0R025T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206J0R025T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1206J0R025T5G00
LCSC Part #
C49656098
Packaging
1206
Customer #
Key Attributes
RES 25mΩ ±5% 333mW 1206
Datasheetpdf iconGiantOhm GR1206J0R025T5G00
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0046$ 4.60
5,000+$ 0.0039$ 19.50
10,000+$ 0.0035$ 35.00
50,000+$ 0.0032$ 160.00
100,000+$ 0.003$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)333mW
Resistance25mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece