LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1210F100KT5G00 product image
  • GR1210F100KT5G00 thumbnail 1
  • GR1210F100KT5G00 thumbnail 2
  • GR1210F100KT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1210F100KT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1210F100KT5G00
LCSC Part #
C49655592
Packaging
1210
Customer #
Key Attributes
RES 100kΩ ±1% 500mW 1210
Datasheetpdf iconGiantOhm GR1210F100KT5G00
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0073$ 0.73
1,000+$ 0.0057$ 5.70
5,000+$ 0.0049$ 24.50
10,000+$ 0.0043$ 43.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1210
Power(Watts)500mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece