LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805F2R4T5G00 product image
  • GR0805F2R4T5G00 thumbnail 1
  • GR0805F2R4T5G00 thumbnail 2
  • GR0805F2R4T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0805F2R4T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F2R4T5G00
LCSC Part #
C49655578
Packaging
0805
Customer #
Key Attributes
RES 2.4Ω ±1% 125mW 0805
Datasheetpdf iconGiantOhm GR0805F2R4T5G00
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0017$ 1.70
5,000+$ 0.0015$ 7.50
10,000+$ 0.0013$ 13.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance2.4Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece