Images are for reference only
EDA Models

GiantOhm GR1210F1K07T5G00

Manufacturer
GiantOhm
Asian Brands
Mfr. Part #
GR1210F1K07T5G00
LCSC Part #
C49655375
Package
1210
Customer #
Key Attributes
RES 1.07kΩ ±1% 500mW 1210
Description
1.07kΩ 500mW 200V ±100ppm/℃ Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon GiantOhm GR1210F1K07T5G00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer GiantOhm
Package 1210
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon GiantOhm GR1210F1K07T5G00
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 5,000
5,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0039 $ 0.39
1,000+
$ 0.0038 $ 3.80
10,000+
$ 0.0037 $ 37.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$