LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0201J180KTAG00 product image
Images for reference only

GiantOhm GR0201J180KTAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0201J180KTAG00
LCSC Part #
C49655292
Packaging
0201
Customer #
Key Attributes
RES 180kΩ ±5% 50mW 0201
Datasheetpdf iconGiantOhm GR0201J180KTAG00
In-Stock: 8,800
8,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0005$ 0.05
1,000+$ 0.0004$ 0.40
10,000+$ 0.0003$ 3.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0201
Resistance180kΩ
Power(Watts)50mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece