LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1210F0R03T5G00 product image
Images for reference only

GiantOhm GR1210F0R03T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1210F0R03T5G00
LCSC Part #
C49655256
Packaging
1210
Customer #
Key Attributes
RES 30mΩ ±1% 500mW 1210
Datasheetpdf iconGiantOhm GR1210F0R03T5G00
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0128$ 6.40
1,500+$ 0.0109$ 16.35
5,000+$ 0.0097$ 48.50
25,000+$ 0.0087$ 217.50
50,000+$ 0.0082$ 410.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1210
Resistance30mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece