LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR2010J10KT4G00 product image
  • GR2010J10KT4G00 thumbnail 1
  • GR2010J10KT4G00 thumbnail 2
  • GR2010J10KT4G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR2010J10KT4G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR2010J10KT4G00
LCSC Part #
C49655055
Packaging
2010
Customer #
Key Attributes
10kΩ 750mW 200V Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR2010J10KT4G00
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0098$ 0.49
500+$ 0.0077$ 3.85
1,500+$ 0.0065$ 9.75
4,000+$ 0.0058$ 23.20
24,000+$ 0.0052$ 124.80
48,000+$ 0.0048$ 230.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging2010
Resistance10kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece