LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0201F100KTAG00 product image
Images for reference only

GiantOhm GR0201F100KTAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0201F100KTAG00
LCSC Part #
C49655026
Packaging
0201
Customer #
Key Attributes
RES 100kΩ ±1% 50mW 0201
Datasheetpdf iconGiantOhm GR0201F100KTAG00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0006$ 0.06
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0201
Power(Watts)50mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece