LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1210J1KT5G00 product image
Images for reference only

GiantOhm GR1210J1KT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1210J1KT5G00
LCSC Part #
C49654979
Packaging
1210
Customer #
Key Attributes
RES 1kΩ ±5% 500mW 1210
Datasheetpdf iconGiantOhm GR1210J1KT5G00
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0038$ 3.80
5,000+$ 0.0033$ 16.50
10,000+$ 0.0029$ 29.00
50,000+$ 0.0026$ 130.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1210
Resistance1kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece