LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1210F100RT5G00 product image
Images for reference only

GiantOhm GR1210F100RT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1210F100RT5G00
LCSC Part #
C49654920
Packaging
1210
Customer #
Key Attributes
RES 100Ω ±1% 500mW 1210
Datasheetpdf iconGiantOhm GR1210F100RT5G00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0074$ 0.74
1,000+$ 0.0059$ 5.90
5,000+$ 0.005$ 25.00
10,000+$ 0.0045$ 45.00
50,000+$ 0.004$ 200.00
100,000+$ 0.0037$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1210
Resistance100Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece