LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206J0R11T5G00 product image
Images for reference only

GiantOhm GR1206J0R11T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1206J0R11T5G00
LCSC Part #
C49654715
Packaging
1206
Customer #
Key Attributes
RES 110mΩ ±5% 250mW 1206
Datasheetpdf iconGiantOhm GR1206J0R11T5G00
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance110mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece