LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0201F8K2TAG00 product image
  • GR0201F8K2TAG00 thumbnail 1
  • GR0201F8K2TAG00 thumbnail 2
  • GR0201F8K2TAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0201F8K2TAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0201F8K2TAG00
LCSC Part #
C49654484
Packaging
0201
Customer #
Key Attributes
50mW 8.2kΩ 25V Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR0201F8K2TAG00
In-Stock: 6,600
6,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0006$ 0.06
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0201
Power(Watts)50mW
Resistance8.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece