LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206F820RT5G00 product image
  • GR1206F820RT5G00 thumbnail 1
  • GR1206F820RT5G00 thumbnail 2
  • GR1206F820RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206F820RT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F820RT5G00
LCSC Part #
C49654278
Packaging
1206
Customer #
Key Attributes
250mW 820Ω 200V Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR1206F820RT5G00
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0029$ 0.29
1,000+$ 0.0022$ 2.20
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance820Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece