LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F91KT5G00 product image
  • GR0603F91KT5G00 thumbnail 1
  • GR0603F91KT5G00 thumbnail 2
  • GR0603F91KT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0603F91KT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F91KT5G00
LCSC Part #
C49654063
Packaging
0603
Customer #
Key Attributes
RES 91kΩ ±1% 100mW 0603
Datasheetpdf iconGiantOhm GR0603F91KT5G00
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0007$ 0.70
5,000+$ 0.0006$ 3.00
50,000+$ 0.0005$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Power(Watts)100mW
Resistance91kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece