LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805F13K3T5G00 product image
Images for reference only

GiantOhm GR0805F13K3T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F13K3T5G00
LCSC Part #
C49654020
Packaging
0805
Customer #
Key Attributes
RES 13.3kΩ ±1% 125mW 0805
Datasheetpdf iconGiantOhm GR0805F13K3T5G00
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0016$ 0.16
1,000+$ 0.0013$ 1.30
5,000+$ 0.0011$ 5.50
10,000+$ 0.001$ 10.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Power(Watts)125mW
Resistance13.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece