LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F470RT5G00 product image
  • GR0603F470RT5G00 thumbnail 1
  • GR0603F470RT5G00 thumbnail 2
  • GR0603F470RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0603F470RT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F470RT5G00
LCSC Part #
C49653456
Packaging
0603
Customer #
Key Attributes
RES 470Ω ±1% 100mW 0603
Datasheetpdf iconGiantOhm GR0603F470RT5G00
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0009$ 0.90
5,000+$ 0.0008$ 4.00
10,000+$ 0.0007$ 7.00
50,000+$ 0.0006$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Power(Watts)100mW
Resistance470Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece