LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805F680RT5G00 product image
  • GR0805F680RT5G00 thumbnail 1
  • GR0805F680RT5G00 thumbnail 2
  • GR0805F680RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0805F680RT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F680RT5G00
LCSC Part #
C49653399
Packaging
0805
Customer #
Key Attributes
680Ω 125mW 150V Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR0805F680RT5G00
In-Stock: 7,600
7,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance680Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece