LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805F5K1T5G00 product image
  • GR0805F5K1T5G00 thumbnail 1
  • GR0805F5K1T5G00 thumbnail 2
  • GR0805F5K1T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0805F5K1T5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F5K1T5G00
LCSC Part #
C49653299
Packaging
0805
Customer #
Key Attributes
125mW 5.1kΩ 150V Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconGiantOhm GR0805F5K1T5G00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0016$ 0.16
1,000+$ 0.0013$ 1.30
5,000+$ 0.0011$ 5.50
10,000+$ 0.001$ 10.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Power(Watts)125mW
Resistance5.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece