LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XINGLIGHT XL-3215RGBC product image
  • XL-3215RGBC thumbnail 1
  • XL-3215RGBC thumbnail 2
  • XL-3215RGBC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-3215RGBCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-3215RGBC
LCSC Part #
C49652886
Packaging
SMD
Customer #
Key Attributes
25mA 120° SMD LED Indication - Discrete RoHS
Datasheetpdf iconXINGLIGHT XL-3215RGBC
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0768$ 0.0692$ 0.35
50+$ 0.0605$ 0.0545$ 2.73
150+$ 0.0523$ 0.0471$ 7.07
500+$ 0.0462$ 0.0416$ 20.80
3,000+$ 0.0413$ 0.0372$ 111.60
6,000+$ 0.0388$ 0.0350$ 210.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackagingSMD
Pitch-
Forward Current25mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)R:1.8V~2.4V;G:2.9~3.2V;B:3V~3.4V
Wavelength - DominantR:620nm~625nm;G:515nm~530nm;B:460nm~475nm
Diode Configuration-
Luminous IntensityR:80mcd~210mcd;G:500mcd~900mcd;B:80mcd~210mcd
Length3.2mm
ESD Withstand Voltage-
Height1.1mm
Width1mm
Installation method-
Lens Color-
Peak WavelengthR:625nm;G:525nm;B:465nm
Viewing Angle120°
Lamp Holder Type-
Power(Watts)R:50mW;G:70mW;B:70mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 3.2×1.0×1.1mm
  • Emitting color & lens: High-brightness RGB / clear lens
  • RoHS-compliant, eco-friendly process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT pick-and-place machines
  • Compatible with reflow soldering process

Applications

AI Translation
  • Home appliances
  • Healthcare & medical
  • Smart home
  • Bluetooth audio
  • Backlight displays, automotive instrumentation
  • Architectural lighting
  • Lighting fixtures, specialty apparel