LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402J1KTAG00 product image
Images for reference only

GiantOhm GR0402J1KTAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0402J1KTAG00
LCSC Part #
C49652832
Packaging
0402
Customer #
Key Attributes
RES 1kΩ ±5% 62.5mW 0402
Datasheetpdf iconGiantOhm GR0402J1KTAG00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0004$ 0.04
1,000+$ 0.0003$ 0.30
50,000+$ 0.0002$ 10.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance1kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece