LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206J0RT5G00 product image
  • GR1206J0RT5G00 thumbnail 1
  • GR1206J0RT5G00 thumbnail 2
  • GR1206J0RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206J0RT5G00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR1206J0RT5G00
LCSC Part #
C49652819
Packaging
1206
Customer #
Key Attributes
RES 0Ω ±5% 250mW 1206
Datasheetpdf iconGiantOhm GR1206J0RT5G00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.002$ 0.20
1,000+$ 0.0016$ 1.60
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Resistance
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece