PAKER AO3415
| Manufacturer | PAKERAsian Brands |
| MPN | AO3415 |
| LCSC Part # | C49652781 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 138pF | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 37mΩ@4.5V;50mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.015nF | |
| Gate Charge(Qg) | 11.3nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- Halogen-free and RoHS compliant
Applications
AI Translation
- Battery protection
- Load switch
- Power management
In-Stock: 2,620
2,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0363$ 0.0345 | $ 0.69 |
| 200+ | $ 0.0285$ 0.0271 | $ 5.42 |
| 600+ | $ 0.0246$ 0.0234 | $ 14.04 |
| 3,000+ | $ 0.0217$ 0.0207 | $ 62.10 |
| 9,000+ | $ 0.0193$ 0.0184 | $ 165.60 |
| 21,000+ | $ 0.0181$ 0.0172 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 138pF | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 37mΩ@4.5V;50mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.015nF | |
| Gate Charge(Qg) | 11.3nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- Halogen-free and RoHS compliant
Applications
AI Translation
- Battery protection
- Load switch
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



