PAKER BSS84
| Manufacturer | PAKERAsian Brands |
| MPN | BSS84 |
| LCSC Part # | C49652778 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 130mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Output Capacitance(Coss) | 2.9pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 3.6Ω@10V;4Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 43pF | |
| Gate Charge(Qg) | 1.77nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0179$ 0.0171 | $ 0.86 |
| 500+ | $ 0.0141$ 0.0134 | $ 6.70 |
| 3,000+ | $ 0.0119$ 0.0114 | $ 34.20 |
| 6,000+ | $ 0.0106$ 0.0101 | $ 60.60 |
| 24,000+ | $ 0.0095$ 0.0091 | $ 218.40 |
| 51,000+ | $ 0.0089$ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



