LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
PAKER BZT52C27 product image
  • BZT52C27 thumbnail 1
  • BZT52C27 thumbnail 2
  • BZT52C27 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PAKER BZT52C27RoHS

Manufacturer
PAKERAsian Brands
MPN
BZT52C27
LCSC Part #
C49652776
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 27V 350mW SOD-123
Datasheetpdf iconPAKER BZT52C27
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0064$ 0.0061$ 0.31
500+$ 0.0062$ 0.0059$ 2.95
6,000+$ 0.0061$ 0.0058$ 34.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPAKER
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Package options summary
  • Maximum ratings and thermal characteristics (unless otherwise specified, ratings at ambient temperature 25℃)
  • Device mounted on ceramic PCB: dimensions 7.6mm x 9.4mm x 0.87mm, pad area 25mm²
  • Short duration test pulses used to minimize self-heating effects
  • Frequency f = 1KHz
  • Electrical characteristics (unless otherwise specified, ratings at ambient temperature 25℃)
  • Ratings and characteristic curves, including breakdown characteristics (at constant junction temperature (pulsed)), forward characteristics, allowable power dissipation vs. ambient temperature, transient thermal resistance vs. pulse duration, capacitance vs. Zener voltage, dynamic resistance vs. Zener current, dynamic resistance vs. Zener voltage, differential thermal resistance vs. Zener voltage, Zener voltage temperature dependence vs. Zener voltage, Zener voltage variation with junction temperature, Zener voltage change from turn-on to thermal equilibrium point vs. Zener voltage
  • Package outline dimensions: SOD-123