ADI HMC561LP3ETR
| Manufacturer | |
| Mfr. Part # | HMC561LP3ETR |
| LCSC Part # | C496517 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | SMT GaAs MMIC X2 ACTIVE FREQUENCY MULTIPLIER, OUTPUT |
| Description | 8GHz~21GHz 4.5V~5.5V Multiplier General Purpose QFN-16-EP(3x3) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.8476 | $ 15.85 |
10+ | $ 15.0303 | $ 150.30 |
30+ | $ 13.6138 | $ 408.41 |
100+ | $ 12.3784 | $ 1237.84 |
Standard Packaging 500/Full
Reel | ||