LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADN8834ACBZ-R7 product image
  • ADN8834ACBZ-R7 thumbnail 1
  • ADN8834ACBZ-R7 thumbnail 2
  • ADN8834ACBZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADN8834ACBZ-R7RoHS

Manufacturer
MPN
ADN8834ACBZ-R7
LCSC Part #
C496502
Packaging
WLCSP-25(2.5x2.5)
Customer #
Key Attributes
Thermoelectric Cooler
Datasheetpdf iconADI ADN8834ACBZ-R7
In-Stock: 1,071
1,071 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4936$ 7.49
10+$ 6.4568$ 64.57
30+$ 5.3842$ 161.53
100+$ 4.8544$ 485.44
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingWLCSP-25(2.5x2.5)
FeaturesAdjustable current limiting;Frequency synchronization;Built-in current sense resistor;Operating status indication;Hiccup current limiting
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADN8834 is a monolithic TEC controller integrating a TEC controller. It features a linear power stage, a PWM power stage, and two zero-drift, rail-to-rail op-amps. The linear controller works in conjunction with the PWM driver to control internal power MOSFETs in an H-bridge configuration. By measuring the feedback voltage from a thermal sensor and using the integrated op-amps as a PID compensator to condition the signal, the ADN8834 drives current through the TEC to bring the temperature of a laser diode or passive component connected to the TEC module to a preset target temperature.

The ADN8834 supports NTC thermistors as well as PTC RTDs. The target temperature can be set via an analog voltage input from a DAC or an external resistor voltage divider.

The ADN8834's temperature control loop is stabilized through PID compensation using built-in zero-drift chopper amplifiers. An internal 2.50 V reference provides 1% accuracy output for biasing the thermistor temperature sensing bridge and voltage divider network, enabling programmable maximum TEC current and voltage limits in both heating and cooling modes. Through the zero-drift chopper amplifiers, the autonomous analog temperature control loop maintains excellent long-term temperature stability.

Features

AI Translation
  • Patented high efficiency single-inductor architecture
  • Integrated low R<sub>DS_ON</sub> MOSFETs for TEC controller
  • TEC voltage and current operation monitoring
  • No external sense resistor required
  • Independent TEC heating and cooling current limit settings
  • Programmable maximum TEC voltage
  • 2.0 MHz PWM switching frequency
  • External synchronization
  • Two integrated zero-drift rail-to-rail chopper amplifiers
  • Supports NTC or RTD temperature sensors
  • 2.50 V reference output with 1% accuracy
  • Temperature lock indication
  • Available in 25-ball, 2.5 mm x 2.5 mm WLCSP or 24-lead, 4 mm x 4 mm LFCSP packages

Applications

AI Translation
  • TEC temperature control
  • Optical modules
  • Fiber amplifiers
  • Optical network systems
  • Instruments requiring TEC temperature control