ADI ADM1184ARMZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADM1184ARMZ-REEL7 |
| LCSC Part # | C496496 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 0.8% Accurate Quad Voltage Monitor |
| Description | 190ms -40℃~+85℃@(Ta) Active High 4 MSOP-10 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.02 | $ 2.02 |
10+ | $ 1.9755 | $ 19.76 |
30+ | $ 1.9464 | $ 58.39 |
100+ | $ 1.7038 | $ 170.38 |
Standard Packaging 1000/Full
Reel | ||