LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL5801ACPZ-R7 product image
  • ADL5801ACPZ-R7 thumbnail 1
  • ADL5801ACPZ-R7 thumbnail 2
  • ADL5801ACPZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADL5801ACPZ-R7RoHS

Manufacturer
MPN
ADL5801ACPZ-R7
LCSC Part #
C496495
Packaging
LFCSP-24(4x4)
Customer #
Key Attributes
10 MHz to 6 GHz, Active Mixer
Datasheetpdf iconADI ADL5801ACPZ-R7
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.2849$ 14.28
10+$ 13.6567$ 136.57
30+$ 11.4953$ 344.86
100+$ 10.5448$ 1054.48
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingLFCSP-24(4x4)
FeaturesAssemble the vibration buffer
Voltage - Supply5V
Operating Temperature-40℃~+85℃
Gain/Loss1.8dB
Noise Figure9.75dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADL5801 uses a high linearity, doubly balanced, active mixer core with integrated LO buffer amplifier to provide high dynamic range frequency conversion from 10 MHz to 6 GHz. The mixer benefits from a proprietary linearization architecture that provides enhanced input IP3 performance when subject to high input levels. A bias adjust feature allows the input linearity, SSB noise figure, and dc current to be optimized using a single control pin. An optional input power detector is provided for adaptive bias control. The high input linearity allows the device to be used in demanding cellular applications where in - band blocking signals may otherwise result in degradation in dynamic performance. The adaptive bias feature allows the part to provide high input IP3 performance when presented with large blocking signals. When blockers are removed, the ADL5801 can automatically bias down to provide low noise figure and low power consumption. The balanced active mixer arrangement provides superb LO - to - RF and LO - to - IF leakage, typically better than - 40 dBm. The IF outputs are designed to provide a typical voltage conversion gain of 7.8 dB when loaded into a 200 Ω load. The broad frequency range of the open - collector IF outputs allows the ADL5801 to be applied as an upconverter for various transmit applications. The ADL5801 is fabricated using a SiGe high performance IC process. The device is available in a compact 4 mm×4 mm, 24 - lead LFCSP package and operates over a - 40°C to + 85°C temperature range. An evaluation board is also available.

Features

AI Translation
  • Broadband upconverter/downconverter
  • Power conversion gain of 1.8 dB
  • Broadband RF, LO, and IF ports
  • SSB noise figure (NF) of 9.75 dB
  • Input IP3: 28.5 dBm
  • Input P1dB: 13.3 dBm
  • Typical LO drive: 0 dBm
  • Single - supply operation: 5 V at 130 mA
  • Adjustable bias for low power operation
  • Exposed paddle, 4 mm×4 mm, 24 - lead LFCSP package

Applications

AI Translation
  • Cellular base station receivers
  • Radio link downconverters
  • Broadband block conversion
  • Instrumentation